The LF157H-MIL is a military-grade operational amplifier from National Semiconductor. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The amplifier has a maximum input offset voltage of 7 millivolts and a maximum bias current of 0.0001 microamperes. It is available in an 8-pin CAN package and is suitable for use in high-reliability applications. The LF157H-MIL meets the screening level of MIL-STD-883 Class B (Modified) and is suitable for use in military and aerospace applications.
National Semiconductor LF157H-MIL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 7000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Low-Bias | YES |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LF157H-MIL to view detailed technical specifications.
No datasheet is available for this part.