The LF351AH is a commercial operational amplifier from National Semiconductor with an operating temperature range of 0°C to 70°C. It has a nominal supply voltage of 15V and -15V, and a maximum input offset voltage of 4000mV. The amplifier is available in an 8-pin CAN8 package. It features frequency compensation and low-bias operation, but does not have low-offset capability. The LF351AH is suitable for use in commercial temperature applications.
National Semiconductor LF351AH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 4000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Low-Bias | YES |
| Input Offset Current-Max (IIO) | 0.002 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LF351AH to view detailed technical specifications.
No datasheet is available for this part.