The LF356AN operational amplifier from National Semiconductor is a commercial-grade, voltage-feedback amplifier with a minimum voltage gain of 50,000 and a unity gain bandwidth of 4,500 Hz. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 10 mA. The device is available in an 8-pin PDIP package and is suitable for a variety of applications requiring a high-performance operational amplifier.
National Semiconductor LF356AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2300 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 4500 |
| Low-Bias | YES |
| Slew Rate-Min | 10 |
| Input Offset Current-Max (IIO) | 0.00001 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LF356AN to view detailed technical specifications.
No datasheet is available for this part.