National Semiconductor LH0082CD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P14 |
| Width | 7.62 |
| Length | 22.35 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LH0082CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.