12-terminal operational amplifier with a voltage-feedback architecture. Features a 18 MHz unity gain bandwidth and a 40 V/µs slew rate. Offers a minimum voltage gain of 10000 and a nominal common-mode reject ratio of 100. Designed for military temperature grades, operating from -55°C to 125°C. Maximum input offset voltage is 2000 µV, with a maximum bias current of 0.35 µA.
National Semiconductor LH4105G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.35 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 40 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 18000 |
| Low-Bias | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LH4105G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.