National Semiconductor LM1084IS-3.3 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4.8 |
| Output Voltage1-Min | 3.235 |
| Output Voltage1-Max | 3.365 |
| Output Current1-Max | 5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 27 |
| Line Regulation-Max | 0.006 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1084IS-3.3 to view detailed technical specifications.
No datasheet is available for this part.