The LM1085IS-12 is a linear voltage regulator with a fixed output voltage of 12V and a maximum output current of 3A. It has a dropout voltage of 1.3V and operates over a temperature range of -40°C to 125°C. The device is packaged in a TO-263, 3-Pin package and is suitable for use in a variety of applications requiring a stable voltage supply.
National Semiconductor LM1085IS-12 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.64 |
| Length | 10.16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 13.5 |
| Output Voltage1-Min | 11.76 |
| Output Voltage1-Max | 12.24 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.072 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1085IS-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.