The LM1085IS-ADJ is a single output adjustable linear voltage regulator with a maximum output current of 3A. It has an adjustable output voltage range of 1.2V to 15V and is packaged in a TO-263, 3 PIN package. The device operates over a temperature range of -40°C to 125°C and has a dropout voltage of 1.3V at 3A. It is suitable for use in a variety of applications including power supplies and voltage regulators.
National Semiconductor LM1085IS-ADJ technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 15 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1085IS-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.