Adjustable positive single output LDO regulator, offering a 1.2V to 15V output voltage range with a maximum output current of 1.5A. Features a nominal dropout voltage of 1.3V and a maximum of 1.5V. Operates within a temperature range of -40°C to 125°C. Housed in a 3-terminal TO-220 package (JEDEC R-PSFM-T3), this RoHS compliant component provides a single function and output.
National Semiconductor LM1086IT-ADJ/NOPB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 15 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1086IT-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.