The LM109H/NOPB is a linear voltage regulator with a nominal output voltage of 5.05V and a maximum output current of 1A. It has a maximum voltage tolerance of 8% and a maximum operating temperature of 150C. The device is packaged in a 3-pin TO-220 package with a bottom terminal position. It is suitable for use in applications where a stable and efficient voltage supply is required.
National Semiconductor LM109H/NOPB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7.1 |
| Output Voltage1-Min | 4.6 |
| Output Voltage1-Max | 5.4 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 8 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2.1 |
| Output Voltage1-Nom | 5.05 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM109H/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.