Operational Amplifier IC featuring a single function and voltage-feedback architecture. Delivers a minimum voltage gain of 500 with a nominal slew rate of 0.2 V/µs. Maximum input offset voltage is 3000 µV, with a nominal common-mode reject ratio of 102. Operates within a supply voltage range of ±20V to ±22.5V, drawing a maximum supply current of 0.5mA. Packaged in an 8-terminal metal can (O-MBCY-W8) with a temperature grade of OTHER, suitable for operation between -25°C and 85°C.
National Semiconductor LM10BH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Current-Max | 0.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22.5 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.03 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.02 |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 102 |
| Voltage Gain-Min | 500 |
| Neg Supply Voltage Limit-Max | -22.5 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM10BH to view detailed technical specifications.
No datasheet is available for this part.