The LM1117DT-ADJ/NOPB is a single output, adjustable linear voltage regulator with a maximum output current of 0.8A and an operating temperature range of 0°C to 125°C. It is packaged in a TO-252 package and has a dropout voltage of 1.2V at nominal conditions. The regulator is designed for use in a variety of applications, including power supplies and voltage regulators.
National Semiconductor LM1117DT-ADJ/NOPB technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.58 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 13.8 |
| Output Current1-Max | 0.8 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1117DT-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.