The LM1117DTX-ADJ is an adjustable linear voltage regulator with a minimum output voltage of 1.25V and a maximum output voltage of 13.8V. It has a maximum output current of 0.8A and is packaged in a TO-252 3/2 PIN package. The device operates over a temperature range of 0°C to 125°C. It is designed for use in a variety of applications requiring a stable voltage source.
National Semiconductor LM1117DTX-ADJ technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.58 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 13.8 |
| Output Current1-Max | 0.8 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1117DTX-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.