Fixed positive LDO regulator offering a 3.3V output voltage with a maximum output current of 0.8A. Features a low dropout voltage of 1.3V and a wide input voltage range from 4.75V to 15V. This integrated circuit boasts excellent line and load regulation, with maximum values of 0.006% and 0.01% respectively. Packaged in a 4-terminal SOT-223 (PDSO4) with a nominal operating temperature range of 0°C to 125°C.
National Semiconductor LM1117MPX-3.3 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.56 |
| Length | 6.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4.75 |
| Output Voltage1-Min | 3.235 |
| Output Voltage1-Max | 3.365 |
| Output Current1-Max | 0.8 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.2 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.006 |
| Load Regulation-Max | 0.01 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1117MPX-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.