Adjustable positive single output LDO regulator with a 1.25V to 13.8V output voltage range and a maximum output current of 0.8A. Features a nominal dropout voltage of 1.2V and a maximum dropout voltage of 1.3V. Housed in a 4-terminal SOT-223 package with a JEDEC code of R-PDSO-G4, measuring 6.5mm in length and 3.56mm in width. Operates within a temperature range of 0°C to 125°C.
National Semiconductor LM1117MPX-ADJ/NOPB technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.56 |
| Length | 6.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 13.8 |
| Output Current1-Max | 0.8 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1117MPX-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.