The LM1117T-ADJ/NOPB is a single output linear voltage regulator with adjustable output voltage. It has a maximum output current of 0.8A and can operate at temperatures up to 125C. The device is packaged in a SIP3 package type and is suitable for use in power management applications.
National Semiconductor LM1117T-ADJ/NOPB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 13.8 |
| Output Current1-Max | 0.8 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1117T-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.