The LM111H is an 8-pin TO-5 packaged comparator from National Semiconductor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates on a supply voltage of 15V and has a maximum supply voltage limit of 18V. The comparator has a maximum input offset voltage of 4000mV and a maximum average bias current of 0.15mA. It is available in a MILITARY temperature grade.
National Semiconductor LM111H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.15 |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM111H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.