High-performance comparator IC featuring an input offset voltage maximum of 4000 µV and a response time of 200 ns. This dual-terminal, 8-pin ceramic DIP package component operates across a wide temperature range from -55°C to 125°C, suitable for military applications. It supports a nominal supply voltage of ±15V, with limits up to ±18V, and exhibits a maximum average bias current of 0.15 µA.
National Semiconductor LM111J-8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.15 |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM111J-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.