The LM111J-8-SMD is a comparator with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has 8 terminals and is packaged in a DIP8 package. The comparator operates on a supply voltage of 15V and has a maximum supply current of 7mA. The average bias current is 0.15uA. The LM111J-8-SMD is suitable for use in military applications and is screened to level 38535Q/M, 38534H, and 883B.
National Semiconductor LM111J-8-SMD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LM111J-8-SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.