The LM117H/883 is a 3-terminal adjustable linear voltage regulator with an output voltage range of 1.2V to 37V and a maximum output current of 0.5A. It features a dropout voltage of 3V and operates over a temperature range of -55C to 150C. The device is packaged in a metal can with 3 pins and is compliant with MIL-STD-883 screening level.
National Semiconductor LM117H/883 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LM117H/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.