The LM117H/883B is an adjustable linear voltage regulator from National Semiconductor. It has 3 terminals positioned on the bottom and is packaged in a METAL CAN, TO-39, 3 PIN package. The device is a single-function, single-output IC with an adjustable output voltage range of 1.2V to 37V and a maximum output current of 1.5A. It operates over a temperature range of -55°C to 150°C and is available in various screening levels, including 883B.
National Semiconductor LM117H/883B technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LM117H/883B to view detailed technical specifications.
No datasheet is available for this part.