Adjustable positive linear voltage regulator IC, featuring a single output with a voltage range of 1.2V to 57V and a maximum output current of 1.5A. This 3-terminal device offers adjustable output voltage and a nominal dropout voltage of 5V. Designed for operation across a wide temperature range from -55°C to 150°C, it is housed in a TO-39 metal can package.
National Semiconductor LM117HVH technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 57 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM117HVH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.