The LM117HVH/883B is an adjustable linear voltage regulator with a maximum output voltage of 57V and a minimum output voltage of 1.2V. It can supply a maximum output current of 1.5A and has an adjustable output. The device is packaged in a TO-39, 3 PIN package and has an operating temperature range of -55°C to 150°C. The LM117HVH/883B is qualified to screening level 883B.
National Semiconductor LM117HVH/883B technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 57 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LM117HVH/883B to view detailed technical specifications.
No datasheet is available for this part.