Adjustable positive linear voltage regulator IC with a single output. Features a 3-terminal TO-39 metal can package and supports output voltages from 1.2V to 57V with a maximum output current of 0.5A. Offers adjustable output voltage and a nominal dropout voltage of 5V. Operates across a wide temperature range from -55°C to 150°C.
National Semiconductor LM117HVH/NOPB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 57 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM117HVH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.