The LM118J is a dual operational amplifier from National Semiconductor. It features a voltage-feedback architecture and a military temperature grade, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The amplifier has 14 terminals and is packaged in a 14-pin DIP package. It is designed for use in high-temperature applications and has a maximum input offset voltage of 6000 microvolts.
National Semiconductor LM118J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 6000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM118J to view detailed technical specifications.
No datasheet is available for this part.