Dual comparator IC featuring a 7000 µV maximum input offset voltage and an 80 ns response time. This 14-terminal component operates across a wide temperature range from -55°C to 125°C, suitable for military applications. It supports a nominal supply voltage of ±15V, with limits up to ±18V, and a maximum supply current of 11.5 mA. Packaged in a 14-pin ceramic dual in-line package (CDIP14), it offers two independent comparator functions.
National Semiconductor LM119J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.304 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 11.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 1 |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM119J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.