The LM119J/883B is a dual comparator integrated circuit from National Semiconductor. It features a 14-pin DIP package and operates over a temperature range of -55 to 125°C. The device is designed to function with a supply voltage of 15V and has a maximum supply voltage limit of 18V. The input offset voltage is maximally 7mV, and the average bias current is maximally 1μA. The LM119J/883B is screened to MIL-STD-883 Class B standards.
National Semiconductor LM119J/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.304 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 Class B |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LM119J/883B to view detailed technical specifications.
No datasheet is available for this part.