National Semiconductor LM120H-15 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 17 |
| Output Voltage1-Min | 14.5 |
| Output Voltage1-Max | 15.5 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2.5 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.025 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM120H-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.