Analog IC, featuring 44 terminals in a QUAD configuration, designed for industrial temperature ranges from -40°C to 85°C. This specialized integrated circuit operates with a nominal supply voltage of 5V, supporting a range from 3V to 5.5V. Packaged in a 16.51mm x 16.51mm PQCC44 (JEDEC S-PQCC-J44) plastic housing, it offers a single function.
National Semiconductor LM12458CIV/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.51 |
| Length | 16.51 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM12458CIV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.