Quad operational amplifier IC featuring a 1 MHz bandwidth and 4000 µV maximum input offset voltage. This voltage-feedback amplifier offers a minimum voltage gain of 10000 and a minimum slew rate of 0.1 V/µs. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of 5V and a maximum supply voltage limit of 32V. The component is housed in a 14-terminal ceramic dual in-line package (DIP-14) with a JEDEC package code of R-GDIP-T14. Screening level is MIL-STD-883.
National Semiconductor LM124AJRLQMLV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.075 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LM124AJRLQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.