Analog temperature sensor with a wide operating range from -55°C to 125°C. Features a current output, providing a 0.001-10V signal proportional to temperature. Designed for through-hole mounting in a TO-46 metal can package with 3 pins. Operates from a supply voltage of 1V to 40V, with solder termination.
National Semiconductor LM134H technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 40 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM134H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.