Analog temperature sensor with a wide operating temperature range from -55°C to 125°C. Features a 0.001-10V output and a 6°C accuracy. Designed for through-hole mounting with a metal can package and solder termination. Operates from a supply voltage of 1V to 40V.
National Semiconductor LM134H/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM134H/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.