Analog temperature sensor with a 3-terminal, through-hole, metal can package. Operates across a wide temperature range from -55°C to 150°C, providing a linear voltage output proportional to temperature. Features solder termination for secure connections.
National Semiconductor LM135H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM135H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.