Dual operational amplifier IC featuring a 2 MHz unity gain bandwidth and 50 V/µs slew rate. This transconductance amplifier architecture offers a maximum input offset voltage of 2000 µV and a nominal common-mode reject ratio of 110. Designed for commercial temperature grades, it operates within a supply voltage range of ±15V to ±22V. The component is housed in a 16-pin plastic dual in-line package (PDIP).
National Semiconductor LM13700AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.755 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 7 |
| Architecture | TRANSCONDUCTANCE |
| Bias Current-Max (IIB) @25C | 7 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 50 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 2000 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM13700AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.