Dual operational amplifier IC featuring a 2 MHz bandwidth and 4000 µV maximum input offset voltage. This commercial temperature grade component operates from 0°C to 70°C with a nominal supply voltage of ±15V, expandable to ±18V. The transconductance architecture offers a nominal slew rate of 50 V/µs and a unity gain bandwidth of 2000 kHz. Housed in a 16-terminal PDSO package (R-PDSO-G16), it includes frequency compensation and a nominal common-mode reject ratio of 110 dB.
National Semiconductor LM13700MX/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 8 |
| Architecture | TRANSCONDUCTANCE |
| Bias Current-Max (IIB) @25C | 8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 50 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 2000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM13700MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.