The LM1391N is a commercial dual phase-locked loop IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a supply voltage range of 8 to 9.2 volts and is packaged in an 8-pin DIP package with dimensions of 7.62mm in width and 9.817mm in length. The IC has a single function and is suitable for use in commercial temperature grade applications.
National Semiconductor LM1391N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 8.6 |
| Supply Voltage-Max (Vsup) | 9.2 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1391N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.