Quadruple voltage comparator IC featuring a wide operating temperature range from -55°C to 125°C. This military-grade component offers four independent comparator functions within a 14-terminal DUAL inline package. Designed for robust performance, it operates with a nominal supply voltage of 5V and a maximum supply current of 2mA. The comparator exhibits a maximum input offset voltage of 9000µV, ensuring precise voltage comparisons.
National Semiconductor LM139D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 9000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM139D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.