National Semiconductor LM146J/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Micropower | YES |
| Screening Level | MIL-STD-883 Class C |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LM146J/883C to view detailed technical specifications.
No datasheet is available for this part.