The LM161J is a dual comparator integrated circuit with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 14 terminals and is packaged in a 14-pin dual in-line package (DIP). The comparator has a nominal supply voltage of 10V and a negative supply voltage of -10V. The LM161J has a maximum input offset voltage of 3000mV and a maximum average bias current of 20mA. It is designed for use in military applications and is rated for operation over a wide temperature range.
National Semiconductor LM161J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 20 |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM161J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.