The LM161J/883 is a dual comparator integrated circuit with a maximum operating temperature of 125°C and a supply voltage of 5.25V. It has a pin count of 14 and is packaged in a DIP-14 package. The device is designed for military use and has a temperature grade of MILITARY. It has a maximum supply voltage limit of 10V and a maximum input offset voltage of 5000mV. The average bias current is 20mA, and the negative supply voltage limit is -10V. The device is screened to MIL-STD-883 standards.
National Semiconductor LM161J/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5.25 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 10 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 20 |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Neg Supply Voltage Limit-Max | -10 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LM161J/883 to view detailed technical specifications.
No datasheet is available for this part.