The LM18293N is a 16-pin dual half bridge peripheral driver IC from National Semiconductor. It operates over a temperature range of -40 to 125 degrees Celsius and features a true output polarity. The device is available in a DIP16 package and is suitable for automotive applications. It is a half bridge based peripheral driver with standard input characteristics.
National Semiconductor LM18293N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Output Polarity | TRUE |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM18293N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.