The LM1876T is a dual-channel audio amplifier from National Semiconductor. It operates within a temperature range of -20°C to 85°C and has a maximum supply voltage of 22V. The device has a maximum supply current of 80mA and is packaged in a TO-220 package with 15 pins. The LM1876T is a single-function device with a zig-zag terminal position.
National Semiconductor LM1876T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T15 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 22 |
| Supply Current-Max | 80 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1876T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.