22W, 2-channel audio amplifier IC. Features a 15-pin, isolated, plastic TO-220 package with zig-zag terminal positioning. Operates within a supply voltage range of 22V, with a maximum supply current of 80mA. Designed for audio/video amplification applications, offering a single function. Operating temperature range from -20°C to 85°C.
National Semiconductor LM1876TF/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T15 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 22 |
| Supply Current-Max | 80 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1876TF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.