The LM193AH is an 8-pin metal can comparator from National Semiconductor. It operates over a temperature range of -55 to 125°C and has a supply voltage of 5V with a maximum current of 2.5mA. The device has a maximum input offset voltage of 4000mV and an average bias current of 0.3mA. It is a military-grade comparator with a JEDEC package code of O-MBCY-W8.
National Semiconductor LM193AH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM193AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.