The LM193AH-MLS is an 8-channel comparator from National Semiconductor. It operates over a temperature range of -55°C to 125°C and has a supply voltage of 5V. The device is packaged in a TO-5 package. The LM193AH-MLS is a specialty logic component designed for military applications.
National Semiconductor LM193AH-MLS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM193AH-MLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.