The LM193H/883C is a comparator from National Semiconductor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a 5V supply voltage and is available in a military-grade package. The device has 8 terminals and a terminal position of BOTTOM. It is designed for use in specialty logic applications and meets the requirements of MIL-STD-883 Class C.
National Semiconductor LM193H/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 9000 |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LM193H/883C to view detailed technical specifications.
No datasheet is available for this part.