The LM1949N is an 8-terminal dual inverter driver IC from National Semiconductor. It features a Schmitt trigger input characteristic and operates over a supply voltage range of 3 to 5.5V. The device is designed to withstand a maximum operating temperature of 125°C and is packaged in a DIP-8 configuration. The LM1949N is a buffer or inverter based peripheral driver IC suitable for a variety of applications.
National Semiconductor LM1949N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1949N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.