The LM1972M is a commercial-grade specialized IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 20 terminals and a dual terminal position. The device is packaged in a SOP20 package with dimensions of 7.49mm in width and 12.8mm in length. It operates within a supply voltage range of 4.5-12V and has a maximum supply current of 4mA.
National Semiconductor LM1972M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.49 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1972M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.