The LM20123MH/NOPB is a 16-pin automotive DC/DC controller IC from National Semiconductor. It operates over a temperature range of -40C to 125C and accepts input voltages between 2.95V and 5.5V. The device is packaged in a 16-pin SSOP, TSSOP16, 0.25-inch package and features a single function. It is designed for use in automotive applications.
National Semiconductor LM20123MH/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM20123MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.