Analog temperature sensor featuring a wide operating temperature range from -55°C to 130°C. This surface-mount component offers a supply voltage range of 2.4V to 5.5V and operates with a typical current draw of 10µA. With 5 terminals and solder termination, it provides a voltage output proportional to temperature with an accuracy of ±2.50°C.
National Semiconductor LM20BIM7 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM20BIM7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.